USD
Favorite

Photo Not Available
1951190000 3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.91820 $395.91

Submit a request for quotation on quantities greater than those displayed.

1951190000

Digi-Key Part Number 1951190000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1951190000
Copy  
Description TERM BLOCK PLUG 3POS STR 7.62MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate SV
Packaging Bulk 
Part Status Active
Type Plug, Blade Pins
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 41A
Voltage - IEC 1kV
Current - UL 42A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.2-6mm²
Color Black
Operating Temperature -50°C ~ 125°C
Contact Mating Finish Tin
Features Mating Flange, Strain Relief
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 12mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.969" (24.61mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1930170000

TERM BLOCK PLUG 3POS STR 7.62MM

Weidmüller

$5.53610 Details

1933340000

TERM BLOCK PLUG 3POS STR 7.62MM

Weidmüller

$6.82160 Details

1929940000

TERM BLOCK PLUG 3POS STR 7.62MM

Weidmüller

$4.60790 Details

1929530000

TERM BLOCK HDR 3POS 90DEG 7.62MM

Weidmüller

$4.35370 Details

1928400000

TERM BLOCK HDR 3POS 90DEG 7.62MM

Weidmüller

$4.37580 Details

1928620000

TERM BLOCK HDR 3POS VERT 7.62MM

Weidmüller

$4.04820 Details
Associated Product

1937590000

CONN TERM BLK KEYING STAR BLACK

Weidmüller

$0.16000 Details
Additional Resources
Standard Package 50
Other Names SVZ7.62HP/03/180SH210C BK BX