USD
Favorite

Photo Not Available
1863570000 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.75080 $137.54

Submit a request for quotation on quantities greater than those displayed.

1863570000

Digi-Key Part Number 1863570000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1863570000
Copy  
Description TERM BLOCK HDR 7POS VERT 3.81MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate SC
Packaging Tape & Reel (TR) 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1941450000

TERM BLOCK PLUG 7POS STR 3.81MM

Weidmüller

$4.36060 Details

1940030000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1845690000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1940510000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1940670000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1941060000

TERM BLOCK PLUG 7POS STR 3.81MM

Weidmüller

$4.34140 Details
Additional Resources
Standard Package 300
Other Names SC-SMT 3.81/07/180G 3.2 BK RL