USD
Favorite

Photo Not Available
1862620000 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 3.16940 $158.47

Submit a request for quotation on quantities greater than those displayed.

1862620000

Digi-Key Part Number 1862620000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1862620000
Copy  
Description TERM BLOCK HDR 7POS 90DEG 3.81MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate SC
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 17.5A
Voltage - IEC 320V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 120°C
Contact Mating Finish Tin
Features Mating Flange, Solder Retention
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 0.278" (7.06mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1940780000

TERM BLOCK PLUG 7POS STR 3.81MM

Weidmüller

$6.39000 Details

1837020000

TERM BLOCK PLUG 7POS STR 3.81MM

Weidmüller

$4.34140 Details

1940030000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1845690000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1940510000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details

1940670000

TERM BLOCK PLUG 7POS 3.81MM

Weidmüller

$4.34140 Details
Additional Resources
Standard Package 50
Other Names SC-SMT 3.81/07/90LF 1.5SN BK