Add To Favorites
OT409,135 TRIAC Standard Surface Mount SC-73
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29000 $2.90
100 0.19780 $19.78
500 0.14832 $74.16
1,000 0.11124 $111.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1740-1194-1-ND
Copy   1740-1194-1-ND
Quantity Available 19,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OT409,135

Copy   OT409,135
Description TRIAC STANDARD TO261-4
Copy   TRIAC STANDARD TO261-4
Detailed Description

TRIAC Standard Surface Mount SC-73

Copy   TRIAC Standard   Surface Mount SC-73
Documents & Media
PCN Assembly/Origin Mult Devices 24/Oct/2017
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Standard
Current - Non Rep. Surge 50, 60Hz (Itsm) -
Configuration Single
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SC-73
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Z0103NN0,135 - WeEn Semiconductors | 1740-1208-1-ND DigiKey Electronics
  • Z0103NN0,135
  • WeEn Semiconductors
  • TRIAC SENS GATE 800V 1A SC73
  • Unit Price $0.42000
  • 1740-1208-1-ND
  • Z0107MN0,135 - WeEn Semiconductors | 1740-1211-1-ND DigiKey Electronics
  • Z0107MN0,135
  • WeEn Semiconductors
  • TRIAC SENS GATE 600V 1A SC73
  • Unit Price $0.42000
  • 1740-1211-1-ND
Additional Resources
Standard Package ? 1
Other Names 1740-1194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1194-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.09900
  • Digi-Reel® ? : 1740-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,970 - Immediate
  • Unit Price: Digi-Reel®

23:01:16 1/23/2019