USD
Favorite

BYW29ED-200,118 Diode Standard 200V 8A Surface Mount DPAK
Price & Procurement
687 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82000 $8.20
25 0.77840 $19.46
100 0.58380 $58.38
250 0.57824 $144.56
500 0.49484 $247.42
1,000 0.40310 $403.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1740-1181-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1740-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: Digi-Reel®

BYW29ED-200,118

Datasheet
Digi-Key Part Number 1740-1181-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BYW29ED-200,118
Copy  
Description DIODE GEN PURP 200V 8A DPAK
Copy  
Detailed Description

Diode Standard 200V 8A Surface Mount DPAK

Copy  
Documents & Media
Datasheets BYW29ED200
PCN Assembly/Origin Mult Dev Assembly Trsf 21/Mar/2018
PCN Packaging All Device Label Chg 14/Feb/2020
PCN Other Joint Venture Revision 07/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Online Catalog Standard
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction 150°C (Max)
Base Part Number BYW29-200
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1740-1181-1