Add To Favorites
BTA312B-600E,118 TRIAC Logic - Sensitive Gate 600V 12A Surface Mount D2PAK
Product Overview
Digi-Key Part Number 1740-1393-1-ND
Copy   1740-1393-1-ND
Quantity Available 654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTA312B-600E,118

Copy   BTA312B-600E,118
Description TRIAC SENS GATE 600V 12A D2PAK
Copy   TRIAC SENS GATE 600V 12A D2PAK
Detailed Description

TRIAC Logic - Sensitive Gate 600V 12A Surface Mount D2PAK

Copy   TRIAC Logic - Sensitive Gate 600V 12A Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number BTA312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1740-1393-1
568-5834-1
568-5834-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.94300 $9.43
100 0.73510 $73.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1393-2-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.58961

04:15:35 9/20/2018