Add To Favorites
BTA204S-600B,118 TRIAC Standard 600V 4A Surface Mount DPAK
Product Overview
Digi-Key Part Number 1740-1104-1-ND
Copy   1740-1104-1-ND
Quantity Available 4,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTA204S-600B,118

Copy   BTA204S-600B,118
Description TRIAC 600V 4A DPAK
Copy   TRIAC 600V 4A DPAK
Detailed Description

TRIAC Standard 600V 4A Surface Mount DPAK

Copy   TRIAC Standard 600V 4A Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 30mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number BTA204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1740-1104-1
568-3696-1
568-3696-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1104-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.23925
  • Digi-Reel® ? : 1740-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,230 - Immediate
  • Unit Price: Digi-Reel®

10:32:35 9/22/2018