Add To Favorites
BT152B-800R,118 SCR 800V 20A Standard Recovery Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09400 $10.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1740-1429-1-ND
Copy   1740-1429-1-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT152B-800R,118

Copy   BT152B-800R,118
Description THYRISTOR 800V 20A D2PAK
Copy   THYRISTOR 800V 20A D2PAK
Detailed Description

SCR 800V 20A Standard Recovery Surface Mount D2PAK

Copy   SCR 800V 20A Standard Recovery Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 32mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 13A
Current - On State (It (RMS)) (Max) 20A
Current - Hold (Ih) (Max) 60mA
Current - Off State (Max) 1mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 220A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number BT152
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1740-1429-1
568-9620-1
568-9620-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1429-2-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.68400

12:10:13 11/21/2018