Add To Favorites
Product Overview
Digi-Key Part Number 1740-1072-6-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Manufacturer Part Number

BT151S-800R,118

Description THYRISTOR 800V 12A DPAK
Detailed Description

SCR 800V 12A Standard Recovery Surface Mount DPAK

Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 7.5A
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 20mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBU-CA085-050-WH - Bourns Inc. | TBU-CA085-050-WHCT-ND DigiKey Electronics
  • TBU-CA085-050-WH
  • Bourns Inc.
  • SURGE SUPP TBU 50MA 850VIMP SMD
  • Unit Price $1.84000
  • TBU-CA085-050-WHCT-ND
  • TLP265J(T7-TPL,E - Toshiba Semiconductor and Storage | TLP265J(T7-TPLECT-ND DigiKey Electronics
  • TLP265J(T7-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRIAC 6SO 4L
  • Unit Price $0.97000
  • TLP265J(T7-TPLECT-ND
  • UCLAMP2501T.TCT - Semtech Corporation | UCLAMP2501T.TCTCT-ND DigiKey Electronics
  • UCLAMP2501T.TCT
  • Semtech Corporation
  • TVS DIODE 2.5V 7.5V SLP1006P2T
  • Unit Price $0.69000
  • UCLAMP2501T.TCTCT-ND
  • ADS1220IPWR - Texas Instruments | 296-39851-1-ND DigiKey Electronics
  • ADS1220IPWR
  • Texas Instruments
  • IC ADC 24-BIT 2KSPS 16-TSSOP
  • Unit Price $8.52000
  • 296-39851-1-ND
  • TPS63051RMWR - Texas Instruments | 296-42650-1-ND DigiKey Electronics
  • TPS63051RMWR
  • Texas Instruments
  • IC REG BCK BST 3.3V 0.5A HOTROD
  • Unit Price $1.87000
  • 296-42650-1-ND
Additional Resources
Standard Package ? 1
Other Names 1740-1072-6
568-11042-6
568-11042-6-ND

23:45:29 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.50820 $50.82
500 0.40170 $200.85
1,000 0.32136 $321.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback