Add To Favorites
BT151S-800R,118 SCR 800V 12A Standard Recovery Surface Mount DPAK
Product Overview
Digi-Key Part Number 1740-1072-1-ND
Copy   1740-1072-1-ND
Quantity Available 2,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT151S-800R,118

Copy   BT151S-800R,118
Description THYRISTOR 800V 12A DPAK
Copy   THYRISTOR 800V 12A DPAK
Detailed Description

SCR 800V 12A Standard Recovery Surface Mount DPAK

Copy   SCR 800V 12A Standard Recovery Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 7.5A
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 20mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBU-CA085-050-WH - Bourns Inc. | TBU-CA085-050-WHCT-ND DigiKey Electronics
  • TBU-CA085-050-WH
  • Bourns Inc.
  • SURGE SUPP TBU 50MA 850VIMP SMD
  • Unit Price $1.84000
  • TBU-CA085-050-WHCT-ND
  • TLP265J(T7-TPL,E - Toshiba Semiconductor and Storage | TLP265J(T7-TPLECT-ND DigiKey Electronics
  • TLP265J(T7-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRIAC 6SO 4L
  • Unit Price $0.97000
  • TLP265J(T7-TPLECT-ND
  • UCLAMP2501T.TCT - Semtech Corporation | UCLAMP2501T.TCTCT-ND DigiKey Electronics
  • UCLAMP2501T.TCT
  • Semtech Corporation
  • TVS DIODE 2.5V 7.5V SLP1006P2T
  • Unit Price $0.91000
  • UCLAMP2501T.TCTCT-ND
  • ADS1220IPWR - Texas Instruments | 296-39851-1-ND DigiKey Electronics
  • ADS1220IPWR
  • Texas Instruments
  • IC ADC 24-BIT 2KSPS 16-TSSOP
  • Unit Price $8.52000
  • 296-39851-1-ND
  • TPS63051RMWR - Texas Instruments | 296-42650-1-ND DigiKey Electronics
  • TPS63051RMWR
  • Texas Instruments
  • IC REG BCK BST 3.3V 0.5A HOTROD
  • Unit Price $1.87000
  • 296-42650-1-ND
Additional Resources
Standard Package ? 1
Other Names 1740-1072-1
568-11042-1
568-11042-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.50820 $50.82
500 0.40170 $200.85
1,000 0.32136 $321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1072-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call

18:13:03 9/24/2018