Add To Favorites
BT136S-600,118 TRIAC Standard 600V 4A Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54200 $5.42
100 0.41570 $41.57
500 0.32858 $164.29
1,000 0.26286 $262.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1740-1022-1-ND
Copy   1740-1022-1-ND
Quantity Available 4,873
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT136S-600,118

Copy   BT136S-600,118
Description TRIAC 600V 4A DPAK
Copy   TRIAC 600V 4A DPAK
Detailed Description

TRIAC Standard 600V 4A Surface Mount DPAK

Copy   TRIAC Standard 600V 4A Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number BT136
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2SCR554PFRAT100 - Rohm Semiconductor | 2SCR554PFRAT100CT-ND DigiKey Electronics
  • 2SCR554PFRAT100
  • Rohm Semiconductor
  • NPN DRIVER TRANSISTOR (CORRESPON
  • Unit Price $0.58000
  • 2SCR554PFRAT100CT-ND
  • ERZ-V20D511 - Panasonic Electronic Components | P7235-ND DigiKey Electronics
  • ERZ-V20D511
  • Panasonic Electronic Components
  • VARISTOR 510V 10KA DISC 20MM
  • Unit Price $1.87000
  • P7235-ND
  • BLM21BD152SN1D - Murata Electronics North America | 490-1048-1-ND DigiKey Electronics
  • BLM21BD152SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0805 1LN
  • Unit Price $0.19000
  • 490-1048-1-ND
  • PS2501AL-1-F3-A - CEL | PS2501AL-1-F3-ACT-ND DigiKey Electronics
  • PS2501AL-1-F3-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price $0.55000
  • PS2501AL-1-F3-ACT-ND
Additional Resources
Standard Package ? 1
Other Names 1740-1022-1
568-3652-1
568-3652-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1022-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.23128
  • Digi-Reel® ? : 1740-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,873 - Immediate
  • Unit Price: Digi-Reel®

01:36:30 1/23/2019