Add To Favorites
Product Overview
Digi-Key Part Number 1406-0011-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

WB-IMX6QP-BW

Description WB-IMX6QP-BW KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets WB-IMX6 Datasheet
Online Catalog WB-IMX6U
Product Attributes Select All
Categories
Manufacturer Wandboard.Org
Series -
Part Status Active
Core Processor Cortex®-A9, i.MX6
Speed 1.0GHz
Number of Cores 4
Power (Watts) -
Cooling Type -
Size / Dimension 3.74" x 3.74" (95mm x 95mm)
Form Factor -
Expansion Site/Bus GPIO, I²C, SPI, TTL, UART
RAM Capacity/Installed 2GB/2GB
Storage Interface microSD
Video Outputs HDMI
Ethernet 1 Gbps
USB USB 2.0 (1)
RS-232 (422, 485) 1
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature 0°C ~ 50°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1406-0011

07:42:03 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.00000 $162.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback