USD
Favorite

Photo Not Available
EDM1-IMX6S-MSD - Embedded Module ARM® Cortex®-A9, i.MX6Solo 512MB
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 77.91000 $779.10

Submit a request for quotation on quantities greater than those displayed.

EDM1-IMX6S-MSD

Digi-Key Part Number EDM1-IMX6S-MSD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EDM1-IMX6S-MSD
Copy  
Description IC MODULE CORTEX-A9 512MB 10PK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Embedded Module ARM® Cortex®-A9, i.MX6Solo 512MB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wandboard.Org
Series -
Part Status Active
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A9, i.MX6Solo
Co-Processor -
Speed -
Flash Size -
RAM Size 512MB
Connector Type EDM Connector
Size / Dimension 2.36" x 3.23" (60mm x 82mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 10