Add To Favorites
RFDPA171310NNAB3G1 2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Cable Connector Mount
Product Overview
Digi-Key Part Number 1292-1084-ND
Copy   1292-1084-ND
Quantity Available 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFDPA171310NNAB3G1

Copy   RFDPA171310NNAB3G1
Description RF ANT 2.4GHZ WHIP TILT CABLE
Copy   RF ANT 2.4GHZ WHIP TILT CABLE
Detailed Description

2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Cable Connector Mount

Copy   2.4GHz  Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Cable Connector Mount
Documents & Media
Datasheets RF Devices and HF Inductors Cat.
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Chip and External Dipole Antennas
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2
Return Loss -10dB
Gain 3dBi
Features -
Termination Cable
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.791" (172.50mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 1292-1084
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 11.34000 $113.40
25 10.33200 $258.30
100 9.32400 $932.40
250 8.56800 $2,142.00
500 7.81200 $3,906.00

Submit a request for quotation on quantities greater than those displayed.

17:58:44 9/20/2018