Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1292-1082-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

RFDPA151310NNAB3G1

Description ANT 2.4GHZ DIPOLE 10MM CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Cable Connector Mount

Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2
Return Loss -10dB
Gain 3dBi
Features -
Termination Cable
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.201" (157.50mm)
Applications -
 
Additional Resources
Standard Package ? 600
Other Names 1292-1082

07:27:20 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
10 10.80000 $108.00
25 9.84000 $246.00
100 8.88000 $888.00
250 8.16000 $2,040.00
500 7.44000 $3,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback