Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1292-1081-ND
Quantity Available 566
Can ship immediately
Manufacturer

Manufacturer Part Number

RFDPA151300SBLB8G1

Description ANT 2.4/5.2/5.8GHZ TRIBAND RPSMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4GHz, 5.2GHz, 5.8GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 3dBi Connector, RP-SMA Male Connector Mount

Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5.2GHz, 5.8GHz
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type Whip, Tilt
Number of Bands 3
VSWR 2
Return Loss -10dB
Gain 3dBi
Features -
Termination Connector, RP-SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.201" (157.50mm)
Applications -
 
Additional Resources
Standard Package ? 600
Other Names 1292-1081

14:14:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.04000 $14.04
10 12.76800 $127.68
25 11.81040 $295.26
100 10.85280 $1,085.28
250 9.89520 $2,473.80
500 9.25680 $4,628.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback