Add To Favorites
RFDPA151300SBAB8G1 2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Connector, RP-SMA Male Connector Mount
Product Overview
Digi-Key Part Number 1292-1080-ND
Copy   1292-1080-ND
Quantity Available 562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFDPA151300SBAB8G1

Copy   RFDPA151300SBAB8G1
Description RF ANT 2.4GHZ WHIP TILT RP-SMA
Copy   RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Connector, RP-SMA Male Connector Mount

Copy   2.4GHz  Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 3dBi Connector, RP-SMA Male Connector Mount
Documents & Media
Datasheets RF Devices and HF Inductors Cat.
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Chip and External Dipole Antennas
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Whip, Tilt
Number of Bands 1
VSWR 2
Return Loss -10dB
Gain 3dBi
Features -
Termination Connector, RP-SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.201" (157.50mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 1292-1080
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.80000 $13.80
10 12.42000 $124.20
25 11.31600 $282.90
100 10.21200 $1,021.20
250 9.38400 $2,346.00
500 8.55600 $4,278.00

Submit a request for quotation on quantities greater than those displayed.

00:16:14 9/22/2018