Add To Favorites
Product Overview
Digi-Key Part Number 1292-1108-1-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Manufacturer Part Number

RFBPF3225200Y07B1U

Description RF FILTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFBPF3225200Y07B1U Approval Sheet~
Online Catalog RFBPF Series
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series RFBPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 575MHz Center
Bandwidth 200MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.5dB
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1292-1108-1

16:46:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.79800 $7.98
25 0.77240 $19.31
50 0.63060 $31.53
100 0.56630 $56.63
250 0.51480 $128.70
500 0.48906 $244.53
1,000 0.43758 $437.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1108-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.39780
  • Digi-Reel® ? : 1292-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback