Add To Favorites
RFBPF1608060K88Q1C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.34700 $3.47
25 0.33160 $8.29
50 0.32080 $16.04
100 0.31010 $31.01
250 0.29404 $73.51
500 0.24592 $122.96
1,000 0.19085 $190.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1292-1105-1-ND
Copy   1292-1105-1-ND
Quantity Available 7,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFBPF1608060K88Q1C

Copy   RFBPF1608060K88Q1C
Description RF FILTER
Copy   RF FILTER
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFBPF1608060K88Q1C Approval Sheet~
Environmental Information RoHS Certificate
Online Catalog RFBPF Series
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series RFBPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.55GHz Center
Bandwidth 800MHz
Filter Type Band Pass
Ripple -
Insertion Loss 0.8dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CT1612DB38400C0FLHA1 - Kyocera International Inc. Electronic Components | 1253-1777-1-ND DigiKey Electronics
  • CT1612DB38400C0FLHA1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 38.4000MHZ 7PF SMD
  • Unit Price $1.14000
  • 1253-1777-1-ND
Additional Resources
Standard Package ? 1
Other Names 1292-1105-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1105-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.16524
  • Digi-Reel® ? : 1292-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,138 - Immediate
  • Unit Price: Digi-Reel®

17:21:58 1/23/2019