Photo Not Available
1206F106Z250CT 10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1206F106Z250CT-ND
Copy   1206F106Z250CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206F106Z250CT

Copy   1206F106Z250CT
Description 1206 MLCC Y5V 10UF 25V
Copy   1206 MLCC Y5V 10UF 25V
Detailed Description

10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy   10µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Documents & Media
Datasheets General Purpose Series Datasheet
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Y5V MLCC Hi-Cap May/2018
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000

10:16:23 12/16/2018