Add To Favorites
0805F104Z250CT 0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08300 $0.83
100 0.03810 $3.81
500 0.02764 $13.82
1,000 0.02203 $22.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1292-1589-1-ND
Copy   1292-1589-1-ND
Quantity Available 71,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0805F104Z250CT

Copy   0805F104Z250CT
Description CAP CER 0.1UF 25V Y5V (F) 0805
Copy   CAP CER 0.1UF 25V Y5V (F) 0805
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy   0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1292-1589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1589-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: $0.01625
  • Digi-Reel® ? : 1292-1589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,790 - Immediate
  • Unit Price: Digi-Reel®

23:59:24 4/19/2019