Add To Favorites
0603N152J500CT 1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09300 $0.93
100 0.04230 $4.23
500 0.03064 $15.32
1,000 0.02436 $24.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1292-1489-1-ND
Copy   1292-1489-1-ND
Quantity Available 40,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603N152J500CT

Copy   0603N152J500CT
Description CAP CER 1500PF 50V C0G/NP0 0603
Copy   CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1292-1489-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1292-1489-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01791
  • Digi-Reel® ? : 1292-1489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,954 - Immediate
  • Unit Price: Digi-Reel®

17:57:30 4/18/2019