Add To Favorites
Photo Not Available
910-40-2-33-2-B-0 Heat Sink
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
128 5.74188 $734.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 910-40-2-33-2-B-0-ND
Copy   910-40-2-33-2-B-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

910-40-2-33-2-B-0

Copy   910-40-2-33-2-B-0
Description HEAT SINK PIN FIN 40X40MM CLIP
Copy   HEAT SINK PIN FIN 40X40MM CLIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Heat Sink

Copy   Heat Sink
Documents & Media
Datasheets 910 Pin Fin Series
Mfg CAD Models 910-40-2-33-x-B-0.stp
Product Attributes Select All
Categories
Manufacturer Wakefield-Vette
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 64
Other Names 910402332B0

10:28:34 12/19/2018