Add To Favorites
219-268A Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.35400 $23.54
25 2.29080 $57.27
50 2.16340 $108.17
100 2.03620 $203.62
250 1.90892 $477.23
500 1.84528 $922.64
1,000 1.65438 $1,654.38
5,000 1.62257 $8,112.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 345-1478-ND
Copy   345-1478-ND
Quantity Available 867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

219-268A

Copy   219-268A
Description TO-268 HEAT SINK ANODZD
Copy   TO-268 HEAT SINK ANODZD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount

Copy   Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount
Documents & Media
Datasheets 219-268A Datasheet
Design Resources Thermal Interface Materials Explained
Featured Product High-Performance Board-Level Heat Sinks
Mfg CAD Models 219-268A.stp
Online Catalog 219 Series
Product Attributes Select All
Categories
Manufacturer Wakefield-Vette
Series 219
Part Status Active
Type Top Mount
Package Cooled TO-268 (D³Pak)
Attachment Method Solderable Feet
Shape Rectangular, Fins
Length 0.500" (12.70mm)
Width 1.580" (40.13mm)
Diameter -
Height Off Base (Height of Fin) 0.460" (11.68mm)
Power Dissipation @ Temperature Rise 7.0W @ 35°C
Thermal Resistance @ Forced Air Flow 4.00°C/W @ 700 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200
Other Names 345-1478

04:57:55 12/19/2018