USD
Favorite

Price & Procurement
12,482 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7110-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 12,400 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel®  : 732-7110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,482 - Immediate
  • Unit Price: Digi-Reel®

9774080151R

Datasheet
Digi-Key Part Number 732-7110-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774080151R
Copy  
Description RND STANDOFF M2.5X0.45 STEEL 8MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774080151R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774080151R.igs
9774080151R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.370" (9.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

$75.63000 Details
You May Also Be Interested In

3-5353652-6

CONN PLUG 440POS SMD GOLD

TE Connectivity AMP Connectors

$45.29000 Details

FDN5618P

MOSFET P-CH 60V 1.25A SSOT3

ON Semiconductor

$0.49000 Details

BSS123-7-F

MOSFET N-CH 100V 170MA SOT23-3

Diodes Incorporated

$0.25000 Details

0484060003

CONN RCPT USB3.0 TYPEA STACK R/A

Molex

$2.34000 Details

0874380443

CONN HEADER SMD R/A 4POS 1.5MM

Molex

$0.87000 Details

9774050151R

RND STANDOFF M2.5X0.45 STEEL 5MM

Würth Elektronik

$1.09000 Details
Additional Resources
Standard Package 1
Other Names 732-7110-1