USD
Favorite

Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7107-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel®  : 732-7107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,880 - Immediate
  • Unit Price: Digi-Reel®

9774070243R

Datasheet
Digi-Key Part Number 732-7107-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774070243R
Copy  
Description ROUND STANDOFF M2X0.4 STEEL 7MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.276" (7.00mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774070243R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774070243R.igs
9774070243R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.276" (7.00mm)
Length - Overall 0.331" (8.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774060243R

ROUND STANDOFF M2X0.4 STEEL 6MM

Würth Elektronik

$0.95000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

$0.43000 Details

BLM15PX471SN1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

$0.15000 Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

$3.18000 Details

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

$1.65000 Details

9774050243R

ROUND STANDOFF M2X0.4 STEEL 5MM

Würth Elektronik

$0.95000 Details
Additional Resources
Standard Package 1
Other Names 732-7107-1