USD
Favorite

9774070151R Round Standoff Threaded M2.5x0.45 Steel 0.276" (7.00mm)
Price & Procurement
13,018 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.91800 $9.18
50 0.79500 $39.75
100 0.73900 $73.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7106-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 12,600 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel®  : 732-7106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,018 - Immediate
  • Unit Price: Digi-Reel®

9774070151R

Datasheet
Digi-Key Part Number 732-7106-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774070151R
Copy  
Description RND STANDOFF M2.5X0.45 STEEL 7MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.276" (7.00mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774070151R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774070151R.igs
9774070151R.stp
Online Catalog WA-SMSI and WA-SMST Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.276" (7.00mm)
Length - Overall 0.331" (8.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774070243R

ROUND STANDOFF M2X0.4 STEEL 7MM

Würth Elektronik

$0.95000 Details

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

$0.95000 Details

9774025151R

RND STNDFF M2.5X0.45 STEEL 2.5MM

Würth Elektronik

$1.19000 Details

MAX5490VB10000+T

RES NTWRK 2 RES MULT OHM TO236-3

Maxim Integrated

$3.74000 Details

EVQ-PE105K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.60000 Details

ADS1211E

IC ADC 24BIT SIGMA-DELTA 28SSOP

Texas Instruments

$28.31020 Details
Additional Resources
Standard Package 1
Other Names 732-7106-1