USD
Favorite

970400151 Hex Spacer Threaded Steel 1.575" (40.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

970400151

Datasheet
Digi-Key Part Number 732-10644-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 970400151
Copy  
Description HEX SPACER STEEL 40MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Hex Spacer Threaded Steel 1.575" (40.00mm)

Copy  
Documents & Media
Datasheets 970zzzzz1 Drawing
Environmental Information RoHS Cert
HTML Datasheet 970zzzzz1 Drawing
Online Catalog WA-SSTII Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SSTII
Part Status Active
Type Hex Spacer
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside -
Diameter - Outside -
Between Board Height 1.575" (40.00mm)
Length - Overall 1.575" (40.00mm)
Features -
Material Steel
Plating Zinc
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 732-10644