USD
Favorite

970180581 Hex Spacer Threaded M5 Steel 0.709" (18.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

970180581

Datasheet
Digi-Key Part Number 732-10591-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 970180581
Copy  
Description HEX SPACER M5 STEEL 18MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Hex Spacer Threaded M5 Steel 0.709" (18.00mm)

Copy  
Documents & Media
Datasheets 970zzzzz1 Drawing
Environmental Information RoHS Cert
HTML Datasheet 970zzzzz1 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SSTII
Part Status Active
Type Hex Spacer
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M5
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm) Hex
Between Board Height 0.709" (18.00mm)
Length - Overall 0.709" (18.00mm)
Features -
Material Steel
Plating Zinc
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 732-10591