USD
Favorite

885012210025 0.1µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
602 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.86500 $8.65
100 0.77550 $77.55
500 0.68604 $343.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7411-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.37285
  • Digi-Reel®  : 732-7411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 602 - Immediate
  • Unit Price: Digi-Reel®

885012210025

Datasheet
Digi-Key Part Number 732-7411-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 885012210025
Copy  
Description CAP CER 0.1UF 50V X7R 1812
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-CSGP
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

885080

CAP KIT CER 1000PF-100UF 720PCS

Würth Elektronik

$171.60000 Details
Additional Resources
Standard Package 1
Other Names 732-7411-1