USD
Favorite

875075155003 270µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Price & Procurement
631 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
50 0.80900 $40.45
100 0.70500 $70.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6477-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $0.62600

875075155003

Datasheet
Digi-Key Part Number 732-6477-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 875075155003
Copy  
Description CAP ALUM POLY 270UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

270µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 875075155003 Drawing
Environmental Information RoHS Cert
Design Resources 875075155003 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PSLC
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 8mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 260mA @ 120Hz
Ripple Current @ High Frequency 5.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.461" (11.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

875075

DESIGN KIT WCAP-PSLC

Würth Elektronik

$107.00000 Details
You May Also Be Interested In

PLT133/T8

TRANSMITTER FBR OPT IR PHOTOLINK

Everlight Electronics Co Ltd

$1.41000 Details

PCM5102APWR

IC DAC 16/24/32BIT 384K 20TSSOP

Texas Instruments

$5.73000 Details

SN74HCT14DR

IC INVERTER SCHMITT 6CH 14SOIC

Texas Instruments

$0.43000 Details

TPA6130A2RTJR

IC AMP CLASS AB STER 290MW 20QFN

Texas Instruments

$1.43000 Details

6N138S-TA1

OPTOISO 5KV DARL W/BASE 8SMD

Lite-On Inc.

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 732-6477-1