USD
Favorite

875075155001 180µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C
Price & Procurement
209 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
50 0.79900 $39.95
100 0.69600 $69.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6475-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $0.61800
  • Digi-Reel®  : 732-6475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: Digi-Reel®

875075155001

Datasheet
Digi-Key Part Number 732-6475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 875075155001
Copy  
Description CAP ALUM POLY 180UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

180µF 6.3V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 875075155001 Drawing
Environmental Information RoHS Cert
Design Resources 875075155001 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PSLC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PSLC
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 8mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 260mA @ 120Hz
Ripple Current @ High Frequency 5.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.461" (11.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

875075

DESIGN KIT WCAP-PSLC

Würth Elektronik

$163.90000 Details
Additional Resources
Standard Package 1
Other Names 732-6475-1