USD
Favorite

870135174004 680µF 6.3V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
50 0.78100 $39.05
100 0.68000 $68.00
250 0.60500 $151.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 732-6353-3-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.52900

870135174004

Datasheet
Digi-Key Part Number 732-6353-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 870135174004
Copy  
Description CAP ALUM POLY 680UF 20% 6.3V T/H
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

680µF 6.3V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets 870135174004 Drawing
Environmental Information RoHS Cert
Design Resources 870135174004 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PTHT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PTHT
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 305mA @ 120Hz
Ripple Current @ High Frequency 6.1A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

870135

DESIGN KIT WCAP-PTHT

Würth Elektronik

$163.90000 Details
Additional Resources
Standard Package 1
Other Names 732-6353-1