USD
Favorite

870025574005 100µF 25V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Price & Procurement
7,718 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
50 0.79900 $39.95
100 0.69600 $69.60
250 0.61800 $154.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 732-6327-3-ND
  • Minimum Quantity: 800
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $0.54100

870025574005

Datasheet
Digi-Key Part Number 732-6327-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 870025574005
Copy  
Description CAP ALUM POLY 100UF 20% 25V T/H
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

100µF 25V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 870025574005 Drawing
Environmental Information RoHS Cert
Design Resources 870025574005 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-PTG5 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PTG5
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 225mA @ 120Hz
Ripple Current @ High Frequency 4.5A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

870025

DESIGN KIT WCAP-PTG5

Würth Elektronik

$125.40000 Details
You May Also Be Interested In

870055673001

CAP ALUM POLY 10UF 20% 35V T/H

Würth Elektronik

$0.71000 Details

RL81V101MDN1KX

CAP ALUM POLY 100UF 20% 35V T/H

Nichicon

$2.26000 Details

A750KK107M1EAAE040

CAP ALUM POLY 100UF 20% 25V T/H

KEMET

$0.49000 Details

M20-9980545

CONN HEADER VERT 10POS 2.54MM

Harwin Inc.

$0.44000 Details

APXG250ARA101MHA0G

CAP ALUM POLY 100UF 20% 25V SMD

United Chemi-Con

$1.23000 Details

107AVG063MFBJ

CAP ALUM POLY 100UF 20% 63V T/H

Illinois Capacitor

$2.40000 Details
Additional Resources
Standard Package 1
Other Names 732-6327-1