USD
Favorite

865230557006 100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
394 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
50 0.79200 $39.60
100 0.68900 $68.90
250 0.61300 $153.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-8299-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.53600
  • Digi-Reel®  : 732-8299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®

865230557006

Datasheet
Digi-Key Part Number 732-8299-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 865230557006
Copy  
Description CAP 100 UF 20% 35 V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 865230557006 Drawing
Environmental Information RoHS Cert
Design Resources 865230557006 Red Expert Design Tool
Featured Product Aluminum Capacitors
Online Catalog WCAP-AS5H Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-AS5H
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 150mA @ 120Hz
Ripple Current @ High Frequency 180mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-8299-1