USD

860040775008 120µF 63V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Box (TB)  : 732-9239-3-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39300

860040775008

Datasheet
Digi-Key Part Number 732-9239-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 860040775008
Copy  
Description CAP 120 UF 20% 63 V
Copy  
Detailed Description

120µF 63V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 860040775008 Drawing
Environmental Information RoHS Cert
Design Resources 860040775008 Red Expert Design Tool
Featured Product Aluminum Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-ATUL
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 570mA @ 120Hz
Ripple Current @ High Frequency 760mA @ 100kHz
Impedance 300 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-9239-1