USD

860040375009 820µF 16V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Box (TB)  : 732-9158-3-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39700

860040375009

Datasheet
Digi-Key Part Number 732-9158-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 860040375009
Copy  
Description CAP 820 UF 20% 16 V
Copy  
Detailed Description

820µF 16V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 860040375009 Drawing
Environmental Information RoHS Cert
Design Resources 860040375009 Red Expert Design Tool
Featured Product Aluminum Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-ATUL
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 960mA @ 120Hz
Ripple Current @ High Frequency 1.28A @ 100kHz
Impedance 52 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-9158-1