USD
Favorite

824021 7V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L
Price & Procurement
23,265 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.60500 $6.05
50 0.56400 $28.20
100 0.52400 $52.40
500 0.46400 $232.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4468-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.40300
  • Digi-Reel®  : 732-4468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,265 - Immediate
  • Unit Price: Digi-Reel®

824021

Datasheet
Digi-Key Part Number 732-4468-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 824021
Copy  
Description TVS DIODE 5V 7V SOT23-3L
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L

Copy  
Documents & Media
Datasheets 824021
Video File @askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: ESD Live Demonstration
Environmental Information RoHS Cert
Featured Product WE-TVS Series Diodes
Mfg CAD Models WE-TVS-SOT23-3L.igs
WE-TVS-SOT23-3L.stp
HTML Datasheet 824021
Online Catalog WE-TVS, Standard Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TVS
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 7V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

823999

CIRC PRTCT KIT ESD PROT 930PC

Würth Elektronik

$126.50000 Details
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

$0.54000 Details

PG1101W-TR

LED GREEN CLEAR 3216 SMD

Stanley Electric Co

$0.45000 Details

BC847A-7-F

TRANS NPN 45V 0.1A SOT23-3

Diodes Incorporated

$0.19000 Details

M80-5002042

CONN HEADER VERT 20POS 2MM

Harwin Inc.

$10.18000 Details

M80-5001242

CONN HEADER VERT 12POS 2MM

Harwin Inc.

$9.18000 Details

82400102

TVS DIODE 5V 7.7V SOT23-6L

Würth Elektronik

$0.81000 Details
Additional Resources
Standard Package 1
Other Names 732-4468-1