USD
Favorite

744762410A 10µH Unshielded Wirewound Inductor 150mA 3.5Ohm Max 1008 (2520 Metric)
Price & Procurement
40,614 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.42200 $4.22
50 0.39300 $19.65
100 0.36400 $36.40
500 0.33500 $167.50
1,000 0.30600 $306.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3464-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.27700
  • Digi-Reel®  : 732-3464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,614 - Immediate
  • Unit Price: Digi-Reel®

744762410A

Digi-Key Part Number 732-3464-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744762410A
Copy  
Description FIXED IND 10UH 150MA 3.5 OHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 150mA 3.5Ohm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-RFI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±5%
Current Rating (Amps) 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.5Ohm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3464-1