USD
Favorite

744760410A 10µH Unshielded Wirewound Inductor 80mA 5Ohm Max Nonstandard
Price & Procurement
2,339 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.42200 $4.22
50 0.39300 $19.65
100 0.36400 $36.40
500 0.33500 $167.50
1,000 0.30600 $306.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3452-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27700
  • Digi-Reel®  : 732-3452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,339 - Immediate
  • Unit Price: Digi-Reel®

744760410A

Datasheet
Digi-Key Part Number 732-3452-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744760410A
Copy  
Description FIXED IND 10UH 80MA 5 OHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 80mA 5Ohm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-RFI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±5%
Current Rating (Amps) 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5Ohm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max) 0.058" (1.48mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744762A/RFI

FERRITE SMD INDUCTORS WE-RFI

Würth Elektronik

$108.90000 Details
Additional Resources
Standard Package 1
Other Names 732-3452-1