USD
Favorite

Price & Procurement
272 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
50 0.78300 $39.15
100 0.59510 $59.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10813-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.50110
  • Digi-Reel®  : 732-10813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 272 - Immediate
  • Unit Price: Digi-Reel®

74406042330

Datasheet
Digi-Key Part Number 732-10813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74406042330
Copy  
Description FIXED IND 33UH 830MA 488 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 830mA 488mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQFS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 830mA
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 488mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4818
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10813-1