USD
Favorite

Price & Procurement
988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
50 0.78300 $39.15
100 0.59510 $59.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10796-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.50110
  • Digi-Reel®  : 732-10796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®

74406032033

Datasheet
Digi-Key Part Number 732-10796-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74406032033
Copy  
Description FIXED IND 3.3UH 1.59A 77 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1.59A 77mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQFS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating (Amps) 1.59A
Current - Saturation 1.31A
Shielding Shielded
DC Resistance (DCR) 77mOhm Max
Q @ Freq -
Frequency - Self Resonant 132MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 3818
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10796-1