USD
Favorite

Price & Procurement
8,740 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
50 0.61340 $30.67
100 0.46610 $46.61
1,000 0.40481 $404.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10787-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.39253
  • Digi-Reel®  : 732-10787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,740 - Immediate
  • Unit Price: Digi-Reel®

74405042010

Datasheet
Digi-Key Part Number 732-10787-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74405042010
Copy  
Description FIXED IND 1UH 4A 26 MOHM MAX
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Semi-Shielded Wirewound Inductor 4A 26mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQSH
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 9.5A
Shielding Semi-Shielded
DC Resistance (DCR) 26mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.146" W (4.00mm x 3.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10787-1