USD
Favorite

74404054222 2.2mH Shielded Wirewound Inductor 140mA 12.9Ohm Nonstandard
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.02700 $51.35
250 0.93800 $234.50
500 0.87100 $435.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11726-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.69200
  • Digi-Reel®  : 732-11726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®

74404054222

Datasheet
Digi-Key Part Number 732-11726-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404054222
Copy  
Description FIX IND 2.2MH 140MA 12.9OHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2mH Shielded Wirewound Inductor 140mA 12.9Ohm Nonstandard

Copy  
Documents & Media
Datasheets 74404054222 Drawing
Environmental Information RoHS Cert
Design Resources 74404054222 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Online Catalog WE-LQS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±20%
Current Rating (Amps) 140mA
Current - Saturation 180mA
Shielding Shielded
DC Resistance (DCR) 12.9Ohm
Q @ Freq -
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11726-1