USD
Favorite

74404042221 220µH Shielded Wirewound Inductor 250mA 3.45Ohm Nonstandard
Price & Procurement
3,316 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.03000 $51.50
250 0.94100 $235.25
500 0.87400 $437.00
1,000 0.69400 $694.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7235-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59400
  • Digi-Reel®  : 732-7235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,316 - Immediate
  • Unit Price: Digi-Reel®

74404042221

Datasheet
Digi-Key Part Number 732-7235-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404042221
Copy  
Description FIXED IND 220UH 250MA 3.45 OHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 250mA 3.45Ohm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±20%
Current Rating (Amps) 250mA
Current - Saturation 390mA
Shielding Shielded
DC Resistance (DCR) 3.45Ohm
Q @ Freq -
Frequency - Self Resonant 5.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7235-1