USD
Favorite

691127700005B 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 4.36200 $305.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

691127700005B

Datasheet
Digi-Key Part Number 732-4375-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 691127700005B
Copy  
Description TERM BLK 5POS TOP ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 127B
Packaging Tray 
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Pressure Clip
Features -
Color Green
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.45 Nm (4.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70
Other Names 732-4375