USD
Favorite

750317161 3mH Pulse Transformer Surface Mount
Price & Procurement
267 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.87500 $28.75
100 2.64500 $264.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13173-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.07000
  • Digi-Reel®  : 732-13173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: Digi-Reel®

750317161

Digi-Key Part Number 732-13173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750317161
Copy  
Description POWER TRANSFORMER EP5 SMT; UI =
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3mH Pulse Transformer Surface Mount

Copy  
Documents & Media
Online Catalog MID-UDS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type -
Inductance 3mH
ET (Volt-Time) -
Mounting Type Surface Mount
Height - Seated (Max) 0.220" (5.59mm)
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B78416A2232A003

SMT TRANSFORMER FOR ULTRASONIC S

TDK Electronics Inc.

$5.32000 Details

750316928

PUSH-PULL TRANSFORMER EP5 SMT; F

Würth Elektronik

$3.11000 Details

UTR-1440K-TT-R

ULTRASONIC SENSOR TRAN/RCV 40KHZ

PUI Audio, Inc.

$11.80000 Details

N1342DEA-0008BQE=P3

ADJUSTABLE INDUCTOR 2.5MH SMD

Murata Electronics

$1.93000 Details

PGA460TPWR

IC ULTRASONIC SENSOR 16TSSOP

Texas Instruments

$5.17000 Details

PGA460TPWRQ1

IC ULTRASONIC SENSOR 16-TSSOP

Texas Instruments

$5.68000 Details
Additional Resources
Standard Package 1
Other Names 732-13173-1