USD
Favorite

Price & Procurement
1,046 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.56800 $35.68
50 3.31780 $165.89
100 3.00480 $300.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1297-1218-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.50001
  • Digi-Reel®  : 1297-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,046 - Immediate
  • Unit Price: Digi-Reel®

750316030

Datasheet
Digi-Key Part Number 1297-1218-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750316030
Copy  
Description PUSH-PULL TRANSFORMER WE-PP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount

Copy  
Documents & Media
Datasheets 750316030 Drawing
Environmental Information RoHS Cert
Featured Product Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
PCN Design/Specification Core Material 18/Dec/2018
HTML Datasheet 750316030 Drawing
EDA / CAD Models 750316030 by Ultra Librarian
Online Catalog WE-PP, MID-PPTI Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Chipset Manufacturer Texas Instruments
Voltage - Primary 4.5 ~ 5.5V
Voltage - Auxiliary -
Voltage - Isolation 3125Vrms
Frequency 400kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.327" L x 0.364" W (8.30mm x 9.25mm)
Height - Seated (Max) 0.161" (4.10mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750315504

XFRMR RES CONV DC/DC CONV SMD

Würth Elektronik

$3.43000 Details

750315228

PUSH-PULL TRANSFORMER

Würth Elektronik

$2.40000 Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

$2.50000 Details

750342879

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

$4.87000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

$1.90000 Details

750313626

TRANSFORMER SMD

Würth Elektronik

$3.25000 Details
Additional Resources
Standard Package 1
Other Names 1297-1218-1