USD
Favorite

750312367 Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Price & Procurement
566 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 4.11800 $41.18
50 3.86000 $193.00
100 3.47400 $347.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1297-1017-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $3.47400
  • Cut Tape (CT)  : 1297-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
  • Unit Price: $4.17000

750312367

Datasheet
Digi-Key Part Number 1297-1017-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750312367
Copy  
Description POE TRANSFORMER WE-POE LT8300
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount

Copy  
Documents & Media
Datasheets 750312367 Drawing
Environmental Information RoHS Cert
Design Resources 750312367 Red Expert Design Tool
HTML Datasheet 750312367 Drawing
Online Catalog MID-ILTFLY Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FB, MID-FLYLT
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT8300
Chipset Manufacturer Linear Technology
Voltage - Primary 22 ~ 72V
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 300µH @ 10kHz
Frequency 100kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.342" (8.69mm)
Footprint 0.400" L x 0.526" W (10.16mm x 13.36mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750311659

FLYBACK TRANSFORMER WE-FB LT8300

Würth Elektronik

$3.97000 Details

UF1GLWHRVG

DIODE GEN PURP 400V 1A SOD123W

Taiwan Semiconductor Corporation

$0.40000 Details

750314782

FLYBACK TRANSFORMER WE-FB

Würth Elektronik

$6.44000 Details

PSMN014-80YLX

MOSFET N-CH 80V LFPAK56

Nexperia USA Inc.

$0.75000 Details

CDBHD1100L-G

BRIDGE RECT 1P 100V 1A MINI-DIP

Comchip Technology

$1.34000 Details

DF01S-E3/45

BRIDGE RECT 1PHASE 100V 1A DFS

Vishay Semiconductor Diodes Division

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 1297-1017-6