USD
Favorite

750311591 Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Price & Procurement
841 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.48000 $13.48
10 12.62200 $126.22
50 12.07400 $603.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2661-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 700 - Immediate
  • Unit Price: $10.97600
  • Cut Tape (CT)  : 732-2661-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 841 - Immediate
  • Unit Price: $13.48000

750311591

Datasheet
Digi-Key Part Number 732-2661-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750311591
Copy  
Description TRANS FLYBACK LT3748 8UH SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount

Copy  
Documents & Media
Datasheets 750311591
Passive Components Prod Catalog
Product Training Modules DC/DC Flyback Converter Solution
Environmental Information RoHS Cert
Design Resources 750311591 Red Expert Design Tool
Mfg CAD Models 750311591.igs
750311591.stp
HTML Datasheet Passive Components Prod Catalog
Simulation Models Spice Model Library
Online Catalog WE-FB
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FB
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer Linear Technology
Voltage - Primary 20 ~ 48V
Voltage - Auxiliary 10V
Voltage - Isolation 1500Vrms
Inductance @ Frequency 8µH @ 150kHz
Frequency 150kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.544" (13.82mm)
Footprint 1.064" L x 1.272" W (27.03mm x 32.31mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750311797

TRANS FLYBACK LT3748 14UH SMD

Würth Elektronik

$12.38000 Details

750311692

TRANS FLYBACK LT3748 80UH SMD

Würth Elektronik

$5.50000 Details

PDS3200-13

DIODE SCHOTTKY 200V 3A POWERDI5

Diodes Incorporated

$1.58000 Details

750311564

TRANS FLYBACK LT3748 LT3575 SMD

Würth Elektronik

$9.08000 Details

750032050

TRANS POWR FOR LT3751/LT3750 SMD

Würth Elektronik

$4.82000 Details

VPH2-0116-R

PULSE XFMR 11.6UH SMD

Eaton - Electronics Division

$5.12000 Details
Additional Resources
Standard Package 1
Other Names 732-2661-6